ANALOG DEVICES  AD8194ACPZ  VIDEO SWITCH, SINGLE, 2 TO 1, LFCSP-32

ANALOG DEVICES AD8194ACPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64M7574
  • Manufacturer Part No AD8194ACPZ

Product Specifications, Documents & More


  • Bandwidth: -
  • Cross Talk: -
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • TV / Video Case Style: LFCSP
  • Video Switching Configuration: 2:1

Find similar products  grouped by common attribute

Availability

Availability:  45


  • 45 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.13 $2.13

Buy

Price

Quantity List Price Your Price
1 - 9 $4.67
10 - 24 $4.17
25 - 49 $3.76
50 - 99 $3.52
100 - 249 $3.41
250 - 499 $3.08
500 - 999 $2.76
1000+ $2.34
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought