Low

ANALOG DEVICES  AD8152JBPZ  Crosspoint Asynchronous Digital Switch, 34x34 Array, LVCMOS, LVTTL, Parallel, 2.5 V-3.3 V,BGA-256

ANALOG DEVICES AD8152JBPZ
Manufacturer Part No:
AD8152JBPZ
Newark Part No.:
59K6445
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Crosspoint Switch Type:
Digital
Input / Output Configuration:
LVCMOS, LVTTL
Control Interface:
Parallel
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.3V
Digital IC Case:
BGA
No. of Pins:
256Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products