Low

ANALOG DEVICES  AD8138ARZ  Differential Amplifier, Low Distortion, 1 Amplifiers, 3.5 mV, 1.0045 dB, 320 MHz, -40 °C, 85 °C

ANALOG DEVICES AD8138ARZ
Manufacturer Part No:
AD8138ARZ
Newark Part No.:
88H0176
Product Range
AD8138 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8138ARZ is a low distortion Differential Analogue-to-digital Converter Driver for differential signal processing. This can be used as a single-ended-to-differential amplifier or as a differential-to-differential amplifier. Manufactured on ADIs proprietary XFCB bipolar process, this has -3dB bandwidth of 320MHz and delivers a differential signal with the lowest harmonic distortion available in a differential amplifier. This has a unique internal feedback feature that provides balanced output gain and phase matching, suppressing even order harmonics. The internal feed-back circuit also minimizes any gain error that would be associated with the mismatches in the external gain setting resistors. Its differential output helps balance the input to differential ADCs, maximizing the performance of the ADC. This eliminates the need for a transformer with high performance ADCs, preserving the low frequency and DC information.
  • Easy to use, single-ended-to-differential conversion
  • Adjustable output common-mode voltage
  • Externally adjustable gain
  • Fast settling to 0.01% of 16ns
  • Fast overdrive recovery of 4ns
  • 5nV/√Hz Low input voltage noise
  • 1mV Typical offset voltage
  • 90mW on 5V Low power
Product features proprietary ESD protection circuitry, permanent damage may occur on devices subjected to high energy electrostatic discharges.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
3.5mV
Gain dB Max:
1.0045dB
Bandwidth:
320MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
2.7V to 11V, ± 1.4V to ± 5.5V
Slew Rate:
1150V/µs
Packaging:
Each
Product Range:
AD8138 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADC DRIVER, 1150V/US, SOIC-8

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $10.15 100+ $8.30 250+ $7.61 500+ $7.07 More pricing

Buy
AD8138ARZ-R7

IC,Differential Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each

1000+ $4.99 2000+ $4.93 4000+ $4.86 6000+ $4.80 More pricing

Buy
AD8138ARZ-RL

IC,Differential Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each

2500+ $4.49

Buy

Associated Products