Low

ANALOG DEVICES  AD8130ARZ  Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 1 dB, 270 MHz, -40 °C, 85 °C

ANALOG DEVICES AD8130ARZ
Manufacturer Part No:
AD8130ARZ
Newark Part No.:
59K6397
Product Range
AD8130 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8130ARZ is a 270MHz Differential Receiver Amplifier designed as receiver for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analogue or digital video signals and for h...
  • High speed
  • High CMRR
  • 1MΩ Differential high input impedance
  • 12.5nV/√Hz Low noise
  • Low distortion
  • -79dBc Worst harmonic at 5MHz
  • User-adjustable gain
  • No external components for G = +1
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
1.8mV
Gain dB Max:
1dB
Bandwidth:
270MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
± 2.25V to ± 12.6V
Slew Rate:
1090V/µs
Packaging:
Each
Product Range:
AD8130 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8130ARZ-REEL

IC,Differential Amplifier,SINGLE,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.94

Buy
AD8130ARZ-REEL7

IC,Differential Amplifier,SINGLE,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.03 2000+ $1.94

Buy

Associated Products