Low

AD8123ACPZ - 

VIDEO, DIFFERENTIAL RECEIVER, LFCSP-40

AD8123ACPZ - VIDEO, DIFFERENTIAL RECEIVER, LFCSP-40

The actual product may differ from image shown

Manufacturer Part No:
AD8123ACPZ
Newark Part No.:
39Y2887
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8123ACPZ is a triple, high speed, Differential Receiver and Equalizer. Various gain stages are summed together to best approximate the inverse frequency response of the cable. Logic circuitry inside the AD8123 controls the gain functions of the individual stages so that the lowest noise can be achieved at short-to-medium cable lengths. This technique optimizes its performance for low noise, short-to-medium range applications, while at the same time provides the high gain bandwidth required for long cable equalization (up to 300m). Each channel features a high impedance differential input that is ideal for interfacing directly with the cable.
  • Compensates cables to 300meters for wideband video
  • 4.9ns Fast rise and fall times with 2V step at 150m of UTP cable
  • 8ns Fast rise and fall times with 2V step at 300m of UTP cable
  • 55dB Peak gain at 100MHz
  • Two frequency response gain adjustment pins
  • High frequency peaking adjustment (VPEAK)
  • Broadband flat gain adjustment (VGAIN)
  • Pole location adjustment pin (VPOLE)
  • Compensates for variations between cables
  • Can be optimized for either UTP or coaxial cable
  • DC output offset adjust (VOFFSET)
  • 24mV Low output offset voltage
  • Compensates both RGB and YPbPr
  • Two on-chip comparators with hysteresis
  • Can be used for common-mode sync extraction

Applications

Signal Processing, Communications & Networking, Imaging, Video & Vision, Security

Product Information

:
Keyboard Video Mouse, Digital Signage, RGB, HD & Security Video, Video Projection & Distribution
:
4.5V
:
5.5V
:
SMD
:
LFCSP
:
40Pins
:
Each
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.