Low

AD811JRZ - 

Video Amplifier, 1 Amplifiers, 140 MHz, 2500 V/µs, 0 °C, 70 °C, 100 mA

AD811JRZ - Video Amplifier, 1 Amplifiers, 140 MHz, 2500 V/µs, 0 °C, 70 °C, 100 mA

The actual product may differ from image shown

Manufacturer Part No:
AD811JRZ
Newark Part No.:
82H2980
Product Range
AD811 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD811JRZ is a High Performance Video Operational Amplifier optimized for broadcast-quality video systems. The -3dB bandwidth of 120MHz at a gain of +2 and the differential gain and phase of 0.01% and 0.01° (RL = 150Ω) make it an excellent choice for all video systems. The AD811 is designed to meet a stringent 0.1dB gain flatness specification to a bandwidth of 35MHz (G = +2) in addition to low differential gain and phase errors. This performance is achieved whether driving one or two back-terminated 75Ω cables, with a low power supply current of 16.5mA. The op amp is specified over a power supply range of ±4.5 to ±18V. It is also excellent for pulsed applications where transient response is critical. It can achieve a maximum slew rate of greater than 2500V/μs with a settling time of less than 25ns to 0.1% on a 2V step and 65ns to 0.01% on a 10V step.
  • High speed
  • 25ns Settling time to 0.1% (for a 2V step)
  • 65ns Settling time to 0.01% (for a 10V step)
  • Excellent video performance (RL = 150Ω)
  • 0.01% Differential gain
  • 0.01° Differential phase
  • 1.9nV/√Hz Voltage noise
  • Low distortion
  • -74dB at 10MHz THD
  • Flexible operation
  • 3mV Maximum input offset voltage

Applications

Imaging, Video & Vision, Signal Processing, Medical, Defence, Military & Aerospace

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
140MHz
:
2500V/µs
:
0°C
:
70°C
:
100mA
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
Each
:
AD811 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.51 $ 8.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.51
10 + $7.66
25 + $7.20
50 + $6.77
100 + $6.43
250 + $6.04
500 + $5.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.