Low

ANALOG DEVICES  AD8114ASTZ  Crosspoint Video Switch, 16x16 Array, Parallel, Serial, ±5 V / 70 mA supply, LQFP-100

ANALOG DEVICES AD8114ASTZ
Manufacturer Part No:
AD8114ASTZ
Newark Part No.:
39Y2886
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Crosspoint Switch Type:
Video
Input / Output Configuration:
-
Control Interface:
Parallel, Serial
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Digital IC Case:
LQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 6 - Time on Label
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products