Low

ANALOG DEVICES  AD8099ARDZ  Operational Amplifier, Single, 1 Amplifier, 3.8 GHz, 1350 V/µs, 5V to 12V, SOIC, 8 Pins

ANALOG DEVICES AD8099ARDZ
Manufacturer Part No:
AD8099ARDZ
Newark Part No.:
19M0932
Product Range
AD8099 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8099ARDZ is an Ultralow Distortion High Speed Voltage Noise Operational Amplifier ideal for 16 and 18-bit systems. It features a new highly linear low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates....
  • 0.95nV/√Hz, 2.6pA/√Hz Ultralow noise
  • Ultralow distortion
  • High speed
  • 3.8GHz GBWP
  • Custom external compensation, gain range -1, +2 to +10
  • 15mA Supply current
  • 0.5mV Maximum offset voltage
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3.8GHz
Slew Rate:
1350V/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8099 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8099ARDZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.59 2000+ $2.46

Buy

Associated Products

Similar Products