Low

AD8099ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

AD8099ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8099ACPZ-REEL7
Newark Part No.:
39Y2884
Product Range
AD8099 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8099ACPZ-REEL7 is an ultralow distortion high speed Operational Amplifier for use with DAC buffers. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. ADI’s proprietary next generation XFCB process enables such high-performance amplifiers with relatively low power. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350V/μs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18ns and recovers from overdrive in 50ns.
  • New pinout
  • 15mA Supply current
  • 0.5mV Maximum offset voltage

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
510MHz
:
1.35kV/µs
:
5V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8099 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 3.9 GHz, 950 V/µs, ± 5V to ± 6V, SOT-23, 6 Pins

1,250 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

28X4409 - Operational Amplifier, Single, 1 Amplifier, 3.9 GHz, 950 V/µs, ± 5V to ± 6V, SOT-23, 6 Pins

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.