Low

ANALOG DEVICES  AD8091ARTZ-R7  Operational Amplifier, Single, 1 Amplifier, 110 MHz, 170 V/µs, 3V to 12V, SOT-23, 5 Pins

ANALOG DEVICES AD8091ARTZ-R7
Manufacturer Part No:
AD8091ARTZ-R7
Newark Part No.:
67W2742
Product Range
AD8091 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8091ARTZ-R7 is a high speed single Voltage Feedback Amplifier for use with CCD imaging systems. The AD8091 has true single supply capability, with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The AD8091 provides excellent overall performance and versatility. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091 useful for video electronics, such as cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8091 offers a low power supply current and can operate on a single 3V power supply. It is ideally suited for battery-powered applications where size and power are critical.
  • Single-supply operation
  • Low distortion
  • Outstanding load drive capability
  • Output swings to within 25mV of either rail
  • 50ns Settling time to 0.1%
  • 4.4mA/amplifier Low power

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
110MHz
Slew Rate:
170V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD8091 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Consumer Electronics
  • Clock & Timing
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products