Low

AD8072JRZ - 

Video Amplifier, 2 Amplifiers, 100 MHz, 500 V/µs, 0 °C, 70 °C, 30 mA

AD8072JRZ - Video Amplifier, 2 Amplifiers, 100 MHz, 500 V/µs, 0 °C, 70 °C, 30 mA

The actual product may differ from image shown

Manufacturer Part No:
AD8072JRZ
Newark Part No.:
82H2970
Product Range
AD8072 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8072JRZ is a dual current feedback Video Amplifier intended for high volume applications. This amplifier delivers solid video performance into a 150Ω load while consuming only 3.5mA per amplifier of supply current. Each amplifier’s inputs and output are accessible providing added gain setting flexibility. This device provides 30mA of output current per amplifier and is optimized for driving one back terminated video load (150Ω) each. This current feedback amplifier features gain flatness of 0.1dB to 10MHz while offering differential gain and phase error of 0.05% and 0.1°. This makes the AD8072 ideal for business and consumer video electronics. It will operate from a single 5 to 12V power supply. The outputs of each amplifier swing to within 1.3V of either supply rail to accommodate video signals on a single 5V supply.
  • High speed
  • Easy-to-use
  • 25ns (0.1%) Fast settling time

Applications

Imaging, Video & Vision, Industrial

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
2Amplifiers
:
100MHz
:
500V/µs
:
0°C
:
70°C
:
30mA
:
5V to 12V
:
SOIC
:
8Pins
:
-
:
AD8072 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.31 $ 4.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.31
10 + $3.85
25 + $3.47
50 + $3.31
100 + $3.16
250 + $2.86
500 + $2.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.