Operational Amplifier, Single, 1 Amplifier, 54 MHz, 640 V/µs, 5V to 24V, SOT-23, 5 Pins

AD8067ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 54 MHz, 640 V/µs, 5V to 24V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
AD8067 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The AD8067ARTZ-REEL7 is a precision Operational Amplifier with FET inputs offering wide bandwidth (54MHz at G=+10) and high slew rate (640V/μs). The AD8067 is fabricated in a proprietary, dielectrically isolated eXtra fast complementary bipolar process (XFCB) that enables high speed, low power and high-performance FET input amplifiers. The AD8067 is designed to work in applications that require high speed and low input bias current, such as fast photodiode preamplifiers. As required by photodiode applications, the laser trimmed AD8067 has excellent DC voltage offset (1.0mV maximum) and drift (15μV/°C maximum). The FET input bias current (5pA max) and low voltage noise (6.6nV/√Hz) also contribute to making it appropriate for precision applications. With a wide supply voltage range (5 to 24V) and rail-to-rail output, the AD8067 is well suited for a variety of applications that require wide dynamic range and low distortion.
  • No phase reversal
  • Low input capacitance
  • Single-supply and rail-to-rail output
  • Low offset voltage (1mV maximum)
  • High speed
  • Low noise
  • 0.6pA Input bias current
  • 95dBc at 1MHz SFDR Excellent distortion
  • -106dB High common-mode rejection ratio
  • 6.5mA Typical supply current


Test & Measurement, Signal Processing


ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

1 Amplifier
5V to 24V
AD8067 Series
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

Check stock and lead times
More stock available week commencing 7/9/18

Alternatives Available

50R5670 - Video Amplifier, 1, 100 MHz, 900 V/ s, -40 C, 85 C, 100 mA

$4.14 $ 4.14
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.14
10 + $3.69
25 + $3.33
50 + $3.17
100 + $3.03
250 + $2.75
500 + $2.46
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.