Low

ANALOG DEVICES  AD8065ARZ  Operational Amplifier, Single, 1 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOIC, 8 Pins

ANALOG DEVICES AD8065ARZ
Manufacturer Part No:
AD8065ARZ
Newark Part No.:
59K6317
Product Range
AD8065 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8065ARZ is a 145MHz High Performance Single FastFET™ Operational Amplifier with FET inputs offering high performance and ease of use. It is a single voltage feedback amplifier that provides excellent overall performance. With a wide supply voltage range from 5 to 24V, the ability to operate on single supplies and a bandwidth of 145MHz, the AD8065 is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. The amplifier is developed in the proprietary XFCB process and allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance.
  • 1pA Input bias current
  • High speed
  • Low noise
  • 1.5mV Maximum low offset voltage
  • -100dB High common-mode rejection ratio
  • -88dBc SFDR at 1MHz
  • Low power
  • 6.4mA/amplifier Typical supply current
  • No phase reversal
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
145MHz
Slew Rate:
180V/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 24V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8065 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8065ARZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.07 2000+ $1.97

Buy
AD8065ARZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.28 5000+ $2.22 10000+ $2.16 15000+ $2.11 More pricing

Buy

Associated Products

Similar Products