Low

ANALOG DEVICES  AD8065ARTZ-REEL7  Operational Amplifier, Single, 1 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOT-23, 5 Pins

ANALOG DEVICES AD8065ARTZ-REEL7
Technical Data Sheet (177.66KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8065ARTZ-REEL7 is a 145MHz High Performance Single FastFET™ Operational Amplifier with FET inputs offering high performance and ease of use. It is a single voltage feedback amplifier that provides excellent overall performance. With a wide supply voltage range from 5 to 24V, the ability to operate on single supplies and a bandwidth of 145MHz, the AD8065 is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. The amplifier is developed in the proprietary XFCB process and allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance.
  • 1pA Input bias current
  • High speed
  • Low noise
  • 1.5mV Maximum low offset voltage
  • -100dB High common-mode rejection ratio
  • -88dBc SFDR at 1MHz
  • Low power
  • 6.4mA/amplifier Typical supply current
  • No phase reversal
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
145MHz
Slew Rate:
180V/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 24V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD8065 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOT-23, 5 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $1.68

Buy

Operational Amplifier, Single, 1 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOT-23, 5 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $3.77 500+ $3.39 1250+ $2.73

Buy

Operational Amplifier, Single, 145 MHz, 1, 180 V/ s, 5V to 24V, SOT-23, 5

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $6.47 10+ $5.78 25+ $5.21 50+ $4.88 More pricing

Buy

Operational Amplifier, Single, 145 MHz, 1, 180 V/ s, 5V to 24V, SOT-23, 5

ANALOG DEVICES

2,822:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.47 10+ $3.11 25+ $2.79 50+ $2.61 More pricing

Buy
AD8065ARTZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,TSOP,5PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

10000+ $1.68

Buy
AD8065ART-R2

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,TSOP,5PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $4.34 500+ $3.89 1250+ $3.14

Buy
AD8065ART-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,TSOP,5PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.95

Buy

Associated Products

Similar Products