Low

AD8061ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 320 MHz, 650 V/µs, 2.7V to 8V, SOT-23, 5 Pins

ANALOG DEVICES AD8061ARTZ-REEL7

The actual product may differ from image shown

Manufacturer Part No:
AD8061ARTZ-REEL7
Newark Part No.:
88H0156
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8061ARTZ-REEL7 is a single Voltage Feedback Amplifier with rail-to-rail output. It has a bandwidth and slew rate typically found in current feedback amplifier. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. The AD8061 provides excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150Ω load, along with 0.1dB flatness out to 30MHz. Additionally, it offer wide bandwidth to 300MHz along with 650V/μs slew rate. The AD8061 offers a typical low power of 6.8mA/amplifier, while being capable of delivering up to 50mA of load current.
  • High speed
  • 6mV Low offset voltage
  • 35ns Settling time to 0.1% with 1V step
  • 35ns Overload recovery
  • 6.8mA/amplifier Typical supply current

Applications

Imaging, Video & Vision, Test & Measurement, Consumer Electronics, Signal Processing, Clock & Timing

Product Information

:
1 Amplifier
:
320MHz
:
650V/µs
:
2.7V to 8V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 300 MHz, 1, 650 V/ s, 2.7V to 8V, SOT-23, 5

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$0.883 $ 0.88
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.932
6000 + $0.918
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.