Low

AD8061ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 320 MHz, 650 V/µs, 2.7V to 8V, SOT-23, 5 Pins

AD8061ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 320 MHz, 650 V/µs, 2.7V to 8V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8061ARTZ-REEL7
Newark Part No.:
19M8880
Product Range
AD8061 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8061ARTZ-REEL7 is a single Voltage Feedback Amplifier with rail-to-rail output. It has a bandwidth and slew rate typically found in current feedback amplifier. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7V. The AD8061 provides excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150Ω load, along with 0.1dB flatness out to 30MHz. Additionally, it offer wide bandwidth to 300MHz along with 650V/μs slew rate. The AD8061 offers a typical low power of 6.8mA/amplifier, while being capable of delivering up to 50mA of load current.
  • High speed
  • 6mV Low offset voltage
  • 35ns Settling time to 0.1% with 1V step
  • 35ns Overload recovery
  • 6.8mA/amplifier Typical supply current

Applications

Imaging, Video & Vision, Test & Measurement, Consumer Electronics, Signal Processing, Clock & Timing

Product Information

:
1 Amplifier
:
320MHz
:
650V/µs
:
2.7V to 8V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
AD8061 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,572 in stock

Each (Supplied on Cut Tape)

1+ $2.09 25+ $1.69 50+ $1.62 100+ $1.54 250+ $1.39 500+ $1.20 1000+ $1.01 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 600 V/µs, ± 1.4V to ± 5.5V, SOT-23, 8 Pins

250 in stock

Each (Supplied on Full Reel)

250+ $1.81 500+ $1.72 1000+ $1.45 1500+ $1.42 2500+ $1.38 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

841 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.862 $ 0.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.09
25 + $1.69
50 + $1.62
100 + $1.54
250 + $1.39
500 + $1.20
1000 + $1.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.