Low

AD8055ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 300 MHz, 1.4 kV/µs, ± 4V to ± 6V, SOT-23, 5 Pins

AD8055ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 300 MHz, 1.4 kV/µs, ± 4V to ± 6V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8055ARTZ-REEL7
Newark Part No.:
68H9062
Product Range
AD8055 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8055ARTZ-REEL7 is a single Voltage Feedback Amplifier offers bandwidth and slew rate typically found in current feedback amplifier. The AD8055 provides excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02° into a 150Ω load and 0.02% and 0.1° while driving four video loads (37.50Ω). Their 0.1dB flatness out to 40MHz, wide bandwidth out to 300MHz, along with 1400V/μs slew rate and 20ns settling time, make them useful for a variety of high speed applications. The AD8055 require only 5mA typical/amplifier of supply current and operate on a single +12V power supply, while capable of delivering over 60mA of load current.
  • Easy-to-use voltage feedback architecture
  • High speed
  • 20ns Settling to 0.1%
  • -72dBc at 10MHz Low distortion
  • 6nV/√Hz Low noise
  • Drives 4 video loads (37.5V) with 0.02% differential

Applications

Imaging, Video & Vision, Test & Measurement, Consumer Electronics, Signal Processing, Portable Devices

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
300MHz
:
1.4kV/µs
:
± 4V to ± 6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
AD8055 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

208 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.09 $ 2.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.09
25 + $1.69
50 + $1.62
100 + $1.54
250 + $1.39
500 + $1.20
1000 + $1.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.