Low

AD8045ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, LFCSP, 8 Pins

AD8045ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 1.35 kV/µs, LFCSP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8045ACPZ-REEL7
Newark Part No.:
39Y2881
Product Range
AD8045 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8045ACPZ-REEL7 is an unity gain stable Voltage Feedback Amplifier with ultralow distortion, low noise and high slew rate. With a spurious-free dynamic range of -90dBc at 20MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, ATE, active filters and ADC drivers. ADI’s proprietary next generation XFCB process and innovative architecture enables such high-performance amplifier. The AD8045 features a low distortion pinout for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 has 1GHz bandwidth, 1350V/μs slew rate and settles to 0.1% in 7.5ns. With a wide supply voltage range (3.3 to 12V) and low offset voltage (200μV), the AD8045 is an ideal candidate for systems that require high dynamic range, precision and high speed.
  • Ultralow distortion
  • Low noise
  • High speed
  • Standard and low distortion pinout
  • 7.5ns Settling time to 0.1%
  • 15mA Supply current
  • 1mV Maximum offset voltage

Applications

Sensing & Instrumentation, Signal Processing

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
1GHz
:
1.35kV/µs
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8045 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,500 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18
$3.56 $ 3.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.56
10 + $3.18
25 + $2.86
50 + $2.73
100 + $2.61
250 + $2.36
500 + $2.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.