Low

AD8038AKSZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 350 MHz, 425 V/µs, 3V to 12V, SC-70, 5 Pins

AD8038AKSZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 350 MHz, 425 V/µs, 3V to 12V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8038AKSZ-REEL7
Newark Part No.:
63M0908
Product Range
AD8038 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8038AKSZ-REEL7 is a single Voltage Feedback Amplifier for use with A/D drivers. The amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425V/μs and a low input offset voltage of 3mV maximum. The Analog Devices, Inc., proprietary XFCB process allows low noise operation (8nV/√Hz and 600fA/√Hz) at extremely low quiescent currents. Given a wide supply voltage range (3 to 12V), wide bandwidth, the AD8038 amplifier is designed to work in a variety of applications where power and space are at a premium. The AD8038 amplifier has a wide input common-mode range of 1V from either rail and swing to within 1V of each rail on the output. This amplifier is optimized for driving capacitive loads up to 15pF.
  • High speed
  • Low noise
  • Low distortion
  • 1mA/amplifier Supply low power

Applications

Portable Devices, Signal Processing

Product Information

:
1 Amplifier
:
350MHz
:
425V/µs
:
3V to 12V
:
SC-70
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
AD8038 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, 1 Amplifier, 210 MHz, 485 V/µs

5 in stock

Each (Supplied on Cut Tape)

1+ $2.92 10+ $2.75 25+ $2.20 50+ $2.09 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

73Y4157 - Operational Amplifier, Rail to Rail Output, 1 Amplifier, 210 MHz, 485 V/µs

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.