Low

AD8034ARTZ-REEL7 - 

Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 80 V/µs, 5V to 24V, SOT-23, 8 Pins

AD8034ARTZ-REEL7 - Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 80 V/µs, 5V to 24V, SOT-23, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8034ARTZ-REEL7
Newark Part No.:
39Y2880
Product Range
AD8034 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8034ARTZ-REEL7 is a FastFET™ Voltage Feedback Amplifier with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET op amps in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other FET amps, such as low noise (11nV/√Hz and 0.7fA/√Hz) and high speed (80MHz bandwidth and 80V/μs slew rate). With a wide supply voltage range from 5 to 24V and fully operational on a single supply. In addition, the AD8033 has rail-to-rail outputs for added versatility.
  • High speed
  • Low noise
  • 1mV Typical low offset voltage
  • Single-supply and rail-to-rail output
  • No phase reversal
  • 3.3mA/amplifier Typical supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
80MHz
:
80V/µs
:
5V to 24V
:
SOT-23
:
8Pins
:
-40°C
:
85°C
:
AD8034 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.