Low

AD8033AKSZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 80 MHz, 80 V/µs, 5V to 24V, SC-70, 5 Pins

AD8033AKSZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 80 V/µs, 5V to 24V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8033AKSZ-REEL7
Newark Part No.:
39Y2879
Product Range
AD8033 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8033AKSZ-REEL7 is a FastFET™ Voltage Feedback Amplifier with FET inputs, offering ease of use and excellent performance. The AD8033 is a single amplifier. The AD8033 FastFET op amps in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other FET amps, such as low noise (11nV/√Hz and 0.7fA/√Hz) and high speed (80MHz bandwidth and 80V/μs slew rate). With a wide supply voltage range from 5 to 24V and fully operational on a single supply. In addition, the AD8033 has rail-to-rail outputs for added versatility.
  • High speed
  • Low noise
  • 1mV Typical low offset voltage
  • Single-supply and rail-to-rail output
  • No phase reversal
  • 3.3mA/amplifier Typical supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
80MHz
:
80V/µs
:
5V to 24V
:
SC-70
:
5Pins
:
-40°C
:
85°C
:
Each
:
AD8033 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,725 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/11/19
$2.73 $ 2.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.73
10 + $2.47
100 + $2.01
500 + $1.57
1000 + $1.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.