Low

AD8030ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 125 MHz, 62 V/µs, 2.7V to 12V, SOIC, 8 Pins

AD8030ARZ - Operational Amplifier, Dual, 2 Amplifier, 125 MHz, 62 V/µs, 2.7V to 12V, SOIC, 8 Pins
AD8030ARZ - Operational Amplifier, Dual, 2 Amplifier, 125 MHz, 62 V/µs, 2.7V to 12V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8030ARZ
Newark Part No.:
19M0916
Product Range
AD8030 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8030ARZ is a low power dual High Speed Amplifier with rail-to-rail input and output. Despite their low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60V/μs slew rate. Analog Devices, Inc., proprietary XFCB process enables high speed and high-performance on low power. This family of amplifiers exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7 to 12V. The input voltage range extends 200mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40mV of each rail. The AD8030 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80ns. Low distortion and fast settling performance make these amplifiers suitable drivers for single-supply analog-to-digital converters.
  • No phase reversal, inputs 200mV beyond rails
  • 80ns Settling time to 0.1%
  • 6mV Maximum offset voltage

Applications

Automotive, Signal Processing, Power Management

Product Information

:
2 Amplifier
:
125MHz
:
62V/µs
:
2.7V to 12V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
AD8030 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, To Be Advised

5 in stock

Each

1+ $2.43 10+ $2.25 25+ $2.10 50+ $2.01 100+ $1.93 More Less

0

Each (Supplied on Full Reel)

2500+ $1.63

MAXIM INTEGRATED PRODUCTS

Buffer Amplifier, 2 Amplifiers, 230 MHz, 600 V/µs, ± 1.575V to ± 5.5V, 3.15V to 11V, NSOIC, 8 Pins

90 in stock

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.13 $ 3.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.13
10 + $2.79
25 + $2.52
50 + $2.40
100 + $2.29
250 + $2.08
500 + $1.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.