Low

ANALOG DEVICES  AD8022ARMZ  Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 50 V/µs, ± 4.5V to ± 13V, MSOP, 8 Pins

ANALOG DEVICES AD8022ARMZ
Manufacturer Part No:
AD8022ARMZ
Newark Part No.:
59K6199
Product Range
AD8022 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8022ARMZ is a high speed low noise voltage dual Feedback Operational Amplifier for use with active filters. Each amplifier consumes only 4.0mA of quiescent current, yet has only 2.5nV/√Hz of voltage noise. This dual amplifier provides wideband, low distortion performance, with high output current optimized for stability when driving capacitive loads. Manufactured on ADI’s high voltage generation of XFCB bipolar process, the AD8022 operates on a wide range of supply voltages. Fast over voltage recovery and wide bandwidth make the AD8022 ideal as the receive channel front end to an ADSL, VDSL or proprietary xDSL transceiver design. In an xDSL line interface circuit, the AD8022’s op amps can be configured as the differential receiver from the line transformer or as independent active filters.
  • Ease to use
  • Low noise and distortion
  • High speed
  • Settling time to 0.1%, 68ns
  • High output swing - ±10.1 on ±12V supply
  • 1.5mV Typical low offset voltage
  • 4mA/amplifier Low power consumption
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
130MHz
Slew Rate:
50V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 13V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8022 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8022ARMZ-REEL7

IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.83 2000+ $2.69

Buy

Associated Products

Similar Products