Low

AD8021ARZ - 

Operational Amplifier, Single, 1 Amplifier, 560 MHz, 120 V/µs, ± 2.25V to ± 12V, SOIC, 8 Pins

AD8021ARZ - Operational Amplifier, Single, 1 Amplifier, 560 MHz, 120 V/µs, ± 2.25V to ± 12V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8021ARZ
Newark Part No.:
88H0100
Product Range
AD8021 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8021ARZ is a Low Noise High Speed Voltage Feedback Amplifier that can be used in 16-bit resolution systems. It is designed to have both low voltage and low current noise (2.1nV/√Hz typical and 2.1pA/√Hz typical) while operating at the lowest quiescent supply current (7mA at ±5V) among today's high speed, low noise op amps. An output disable pin allows further reduction of the quiescent supply current to 1.3mA. The AD8021 allows the user to choose the gain bandwidth product that best suits the application. It is also capable of driving a 75Ω line with ±3V video signals. The AD8021 is both technically superior and priced considerably less than comparable amps drawing much higher quiescent current. It is a high speed general-purpose amplifier, ideal for a wide variety of gain configurations and can be used throughout a signal processing chain and in control loops.
  • Low noise
  • Constant bandwidth from G = -1 to G = -10
  • High speed
  • 34mW or 6.7mA Typical low power for 5V supply
  • Low distortion
  • 1mV Maximum input offset voltage
  • 0.5μV/°C Input offset voltage drift

Applications

Signal Processing, Sensing & Instrumentation, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
560MHz
:
120V/µs
:
± 2.25V to ± 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD8021 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.88 $ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.38
10 + $3.02
25 + $2.72
50 + $2.59
100 + $2.48
250 + $2.24
500 + $2.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.