Low

ANALOG DEVICES  AD8016AREZ  IC, LINE DRIVER, DUAL, 1KV/US, TSSOP-28

ANALOG DEVICES AD8016AREZ
Technical Data Sheet (569.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Line Driver
IC Interface Type:
-
Supply Voltage Min:
3V
Supply Voltage Max:
13V
Driver Case Style:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8016 Series
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.