Low

ANALOG DEVICES  AD8015ARZ  Transimpedance Amplifier, 5 V, 240 MHz, -350 µA, 350 µA, 1000 mV, SOIC

ANALOG DEVICES AD8015ARZ
Manufacturer Part No:
AD8015ARZ
Newark Part No.:
19M8870
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8015ARZ is a wide bandwidth, single supply Transimpedance Amplifier optimized for use in a fibre optic receiver circuit. It is a complete, single chip solution for converting photodiode current into a differential voltage output. The 240MHz bandwidth...
  • Wide bandwidth, low noise
  • 500ps Pulse width modulation
  • 1.5ns Rise time/fall time
  • Wide dynamic range
  • -36dBm at 155.52Mbps Optical sensitivity
  • 5V at 25mA Low power
Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

Supply Voltage:
5V
Gain Bandwidth:
240MHz
Input Current Min:
-350µA
Input Current Max:
350µA
Differential Output Voltage:
1V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Output Resistance:
50ohm
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-40
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products