Low

ANALOG DEVICES  AD8014ARTZ-REEL7  Operational Amplifier, Single, 480 MHz, 1 Amplifier, 4.6 kV/µs, SOT-23, 5 Pins

ANALOG DEVICES AD8014ARTZ-REEL7
Technical Data Sheet (1.26MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8014ARTZ-REEL7 is a high-performance revolutionary current feedback Operational Amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Uses a proprietary circuit architecture to enable the highest performance amplifier at the lowest power. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400MHz, -3dB bandwidth, 4000V/μs slew rate and 24ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift.
  • High speed
  • Very low noise
  • Low, temperature-stable DC offset
  • Fast settling time of 24ns
  • Drive video signals on 50Ω lines
  • 1.15mA for 5V supply Maximum low power
  • 60ns Overload recovery
  • -70dB at 5MHz THD low distortion
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

Bandwidth:
480MHz
No. of Amplifiers:
No. of Amplifiers:
1 Amplifier
Slew Rate:
4.6kV/µs
Supply Voltage Range:
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8014 Series
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Consumer Electronics;
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 400 MHz, 1 Amplifier, 4000 V/µs, 4.5V to 12V, SOT-23, 5 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $3.01 500+ $2.70 1250+ $2.18

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.