ANALOG DEVICES  AD8012ARMZ  Operational Amplifier, Dual, 350 MHz, 2, 2250 V/µs, 3V to 12V, MSOP, 8

ANALOG DEVICES AD8012ARMZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82H2943
  • Manufacturer Part No AD8012ARMZ

Product Specifications, Documents & More


  • Amplifier Case Style: MSOP
  • Bandwidth: 350MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Current Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 2250V/µs
  • Supply Voltage Range: 3V to 12V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  7

Available until stock is exhausted


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.47 $5.47

Buy

Price

Quantity List Price
1 - 9 $5.47
10 - 24 $4.89
25 - 49 $4.41
50 - 99 $4.13
100 - 249 $4.00
250 - 499 $3.61
500 - 999 $3.24
1000+ $2.74
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K6173
AD8012ARMZ-REEL7

AD8012ARMZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $2.74 2000+ $2.61

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought