Low

AD8011ARZ - 

Operational Amplifier, Single, 1 Amplifier, 300 MHz, 3500 V/µs, ± 1.5V to ± 6V, SOIC, 8 Pins

AD8011ARZ - Operational Amplifier, Single, 1 Amplifier, 300 MHz, 3500 V/µs, ± 1.5V to ± 6V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8011ARZ
Newark Part No.:
19M8869
Product Range
AD8011 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8011ARZ is a very low power high speed Current Feedback Amplifier for use with CCD imaging systems. This device is ideal as a general purpose amplifier. It also can be used to replace high speed amplifier consuming more power. The AD8011 is a current feedback amplifier and features gain flatness of 0.1dB to 25MHz while offering differential gain and phase error of 0.02% and 0.06° on a single 5V supply. This makes the AD8011 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. Additionally, the AD8011’s low distortion and fast settling make it ideal for buffering high speed 8-, 10- and 12-bit A-to-D converters.
  • Wide bandwidth
  • Low distortion and low power
  • Easy to use
  • Single supply operation
  • High speed and fast settling on 5V
  • 29ns Settling time to 0.1%

Applications

Signal Processing, Consumer Electronics, Imaging, Video & Vision

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
300MHz
:
3500V/µs
:
± 1.5V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD8011 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Precision, 1 Amplifier, 28 MHz, 4.5 V/µs, ± 2.4V to ± 5.25V, DIP, 8 Pins

5 in stock

Each

1+ $5.48 10+ $5.16 25+ $4.88 50+ $4.69 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

73Y3908 - Operational Amplifier, Precision, 1 Amplifier, 28 MHz, 4.5 V/µs, ± 2.4V to ± 5.25V, DIP, 8 Pins

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.