Low

AD8010ARZ - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 800 V/µs, SOIC, 8 Pins

AD8010ARZ - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 800 V/µs, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8010ARZ
Newark Part No.:
39Y2875
Product Range
AD8010 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8010ARZ is a low power High Current Amplifier capable of delivering a minimum load drive of 175mA. Signal performance such as 0.02% and 0.03° differential gain and phase error is maintained while driving eight 75Ω back terminated video lines. The current feedback amplifier features gain flatness to 60MHz and -3dB (G=+1) signal bandwidth of 230MHz and only requires a typical of 15.5mA supply current from ±5V supplies. These features make the AD8010 an ideal component for video distribution amplifier or as the drive amplifier within high data rate digital subscriber line (VDSL and xDSL) systems. The AD8010 is an ideal component choice for any application that needs a driver that will maintain signal quality when driving low impedance loads.
  • 200mA Output current
  • 9Ω Load
  • -54dBc at 1MHz SFDR
  • -72dBc at 1MHz, RL=18.75 THD
  • 1dB Gain compression 21dBm at 5MHz, RL=100
  • 25ns Settling time to 0.1%

Applications

Signal Processing, Communications & Networking, Sensing & Instrumentation

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
230MHz
:
800V/µs
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD8010 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/16/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.