Low

AD8009ARZ - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 5500 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD8009ARZ

The actual product may differ from image shown

Manufacturer Part No:
AD8009ARZ
Newark Part No.:
41K1257
Product Range
AD8009 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8009ARZ is a 1GHz Low Distortion Current Feedback Amplifier with a phenomenal 5500V/µs slew rate that results in a rise time of 545ps making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440MHz required for high resolution video graphic systems. For applications with multitone signals, such as IF signal chains, the third order intercept (3IP) of 12dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture makes it a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% and 0.04°, respectively. The high drive capability is also reflected in the ability to deliver 10dBm of output power at 70MHz with -38dBc SFDR.
  • Ultrahigh speed
  • 10ns to 0.1% Settling time (2V step, G = +2)
  • Low distortion over wide bandwidth
  • 0.1dB to 75MHz Gain flatness
  • High output drive
  • 0.01% Differential gain error
  • 0.01° Differential phase error
  • 175mA Output load drive

Applications

Signal Processing, RF Communications, Imaging, Video & Vision, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
1GHz
:
5500V/µs
:
± 5V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD8009 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$4.57 $ 4.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.57
10 + $4.08
25 + $3.67
50 + $3.50
100 + $3.34
250 + $3.03
500 + $2.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.