Low

ANALOG DEVICES  AD8009AR  OP AMP, 1GHZ, 5.5KV/US, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 91F2970
  • Manufacturer Part No AD8009AR

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1GHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Distortion
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 5.5kV/µs
  • Supply Voltage Range: 5V to ± 6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 41K1257 - Op Amp Type:Low Distortion; No. of Amplifiers:1; Slew Rate:5500V/ s; Supply Voltage Range: 5V to 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1GHz; Operating Temperature Min:-40 C ;RoHS Compliant: Yes
  • 59K6167 - ANALOG DEVICES-AD8009ARZ-REEL7-

Price

Quantity List Price
50 - 99 $3.67
100 - 499 $3.57
500 - 999 $3.23
1000 - 2499 $2.89
2500+ $2.41

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K1257
AD8009ARZ

AD8009ARZ

ANALOG DEVICES

OP AMP, 1GHZ, 5500V/uS, SOIC-8

OP AMP, 1GHZ, 5500V/uS, SOIC-8; Op Amp Type:Low Distortion; No. of Amplifiers:1; Slew Rate:5500V/ s; Supply Voltage Range: 5V to 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1GHz; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

109

1+ $3.02 Promotional price 10+ $3.02 Promotional price 25+ $2.59 Promotional price 50+ $2.59 Promotional price More Pricing

Buy
  • 109 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
59K6167
AD8009ARZ-REEL7

AD8009ARZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

750+ $2.32

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought