Low

AD8008ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 650 MHz, 1000 V/µs, 5V to 12V, SOIC, 8 Pins

AD8008ARZ - Operational Amplifier, Dual, 2 Amplifier, 650 MHz, 1000 V/µs, 5V to 12V, SOIC, 8 Pins
AD8008ARZ - Operational Amplifier, Dual, 2 Amplifier, 650 MHz, 1000 V/µs, 5V to 12V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8008ARZ
Newark Part No.:
19M0913
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8008ARZ is a high speed Current Feedback Amplifier with ultralow distortion and noise. Unlike other high-performance amplifier, the low quiescent current allows this amplifier to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast complementary Bipolar (XFCB) process enables such high-performance amplifiers with low power consumption. The AD8008 has 650MHz bandwidth, 2.7nV/√Hz voltage noise, -77dB SFDR at 20MHz. With the wide supply voltage range (5 to 12V) and wide bandwidth, the AD8008 is designed to work in a variety of applications. The AD8008 amplifier has a low power supply current of 9mA/amplifier.
  • Extremely low distortion
  • Low noise
  • 9mA/amplifier Typical supply current
  • 0.5mV Typical input offset voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
650MHz
:
1000V/µs
:
5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.99 $ 5.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.99
98 + $5.09
196 + $4.41
588 + $3.76
1078 + $3.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.