Low

ANALOG DEVICES  AD8008ARMZ  Operational Amplifier, Dual, 2 Amplifier, 650 MHz, 1000 V/µs, 5V to 12V, MSOP, 8 Pins

ANALOG DEVICES AD8008ARMZ
Manufacturer Part No:
AD8008ARMZ
Newark Part No.:
59K6160
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
650MHz
Slew Rate:
1000V/µs
No. of Amplifiers:
Supply Voltage Range:
5V to 12V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products