Low

AD8007ARZ - 

Operational Amplifier, Single, 1 Amplifier, 650 MHz, 1000 V/µs, 5V to 12V, SOIC, 8 Pins

ANALOG DEVICES AD8007ARZ

The actual product may differ from image shown

Manufacturer Part No:
AD8007ARZ
Newark Part No.:
59K6157
Product Range
AD8007 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8007ARZ is a high speed Current Feedback Amplifier with ultralow distortion and noise. Unlike other high-performance amplifier, the low quiescent current allows this amplifier to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast complementary Bipolar (XFCB) process enables such high-performance amplifiers with low power consumption. The AD8007 has 650MHz bandwidth, 2.7nV/√Hz voltage noise, -83dB SFDR at 20MHz. With the wide supply voltage range (5 to 12V) and wide bandwidth, the AD8007 is designed to work in a variety of applications. The AD8007 amplifier has a low power supply current of 9mA/amplifier.
  • Extremely low distortion
  • Low noise
  • 9mA/amplifier Typical supply current
  • 0.5mV Typical input offset voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
650MHz
:
1000V/µs
:
5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD8007 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.42 10+ $3.06 25+ $2.75 50+ $2.58 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.63 $ 2.63
Price for:
Each
Multiple: 98 Minimum: 98
Quantity Price
98 + $2.63
100 + $2.51
250 + $2.28
500 + $2.04
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.