Low

AD8004ARZ-14 - 

Operational Amplifier, Quad, 4 Amplifier, 250 MHz, 3 kV/µs, ± 2V to ± 6V, SOIC, 14 Pins

AD8004ARZ-14 - Operational Amplifier, Quad, 4 Amplifier, 250 MHz, 3 kV/µs, ± 2V to ± 6V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD8004ARZ-14
Newark Part No.:
59K6147
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD8004ARZ-14 is a low power high speed quad Operational Amplifier for use with active filters. It utilizes a current feedback architecture and features high slew rate of 3000V/µs making the AD8004 ideal for handling large amplitude pulses. Additionally, the AD8004 provides gain flatness of 0.1dB to 30MHz while offering differential gain and phase error of 0.04% and 0.10°. This makes the AD8004 suitable for video electronics such as cameras and video switchers. The AD8004 offers low power of 3.5mA/amplifier and can run on a single +4 to +12V power supply, while being capable of delivering up to 50mA of load current. These features make this amplifier ideal for portable and battery powered applications where size and power are critical. The outstanding bandwidth of 250MHz along with 3000V/µs of slew rate make the AD8004 useful in many general purpose, high speed applications where dual power supplies of up to feed ±6V.
  • 21ns Settling time to 0.1%
  • 1.8ns Rise time for 2V step
  • 0.04% Differential gain error
  • 0.10° Differential phase error

Applications

Sensing & Instrumentation, Signal Processing

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $10.15 10+ $9.14 25+ $8.59 50+ $8.08 More Pricing...

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.