Low

ANALOG DEVICES  AD8002ARZ  Operational Amplifier, Dual, 2 Amplifier, 600 MHz, 1200 V/µs, ± 3V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD8002ARZ
Manufacturer Part No:
AD8002ARZ
Newark Part No.:
19M8867
Product Range
AD8002 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8002ARZ is a low power high speed dual Current Feedback Amplifier designed to operate on ±5V supplies. The AD8002 features unique transimpedance linearization circuitry, which allows the AD8002 to drive video loads with excellent differential gain an...
  • Low power
  • High speed and fast settling
  • Low distortion
  • Over 70mA output current
  • 5.0mA Maximum power supply current (50mW)
  • 16ns Settling time to 0.1%

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
600MHz
Slew Rate:
1200V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3V to ± 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8002 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8002ARZ-R7

IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.67 1500+ $3.76

Buy

Associated Products

Similar Products