Low

ANALOG DEVICES  AD8001ARZ  Operational Amplifier, Single, 1 Amplifier, 800 MHz, 1200 V/µs, ± 3V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD8001ARZ
Manufacturer Part No:
AD8001ARZ
Newark Part No.:
19M0912
Product Range
AD8001 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD8001ARZ is a low power high speed Current Feedback Amplifier designed operate on ±5V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performan...
  • High speed and fast settling
  • Low distortion
  • High output drive
  • Gain flatness 0.1dB to 100MHz
  • 5.5mA Maximum power supply current (55mW)
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
800MHz
Slew Rate:
1200V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3V to ± 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8001 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD8001ARZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.70 1500+ $3.78

Buy

Associated Products

Similar Products