Low

ANALOG DEVICES  AD8001ANZ  Operational Amplifier, Single, 1 Amplifier, 880 MHz, 1200 V/µs, ± 3V to ± 6V, DIP, 8 Pins

ANALOG DEVICES AD8001ANZ
Manufacturer Part No:
AD8001ANZ
Newark Part No.:
19M0911
Product Range
AD8001 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
880MHz
Slew Rate:
1200V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3V to ± 6V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8001 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products