Low

AD8000YRDZ - 

Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 4100 V/µs, 4.5V to 12V, SOIC, 8 Pins

ANALOG DEVICES AD8000YRDZ
ANALOG DEVICES AD8000YRDZ

The actual product may differ from image shown

Manufacturer Part No:
AD8000YRDZ
Newark Part No.:
19M0910
Product Range
AD8000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.5V to 12V
:
-40°C
:
-
:
Each
:
4100V/µs
:
125°C
:
8Pins
:
SOIC
:
1 Amplifier
:
AD8000 Series
:
1.5GHz
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD8000YRDZ is a 1.5GHz Ultrahigh Speed Operational Amplifier ideal for a variety of applications including high speed instrumentation. Using eXtra Fast Complementary Bipolar (XFCB) process, the high performance current Feedback amplifier can achieve a small signal bandwidth of 1.5GHz and a slew rate of 4100V/µs. It has low spurious-free dynamic range (SFDR) of 75dBc at 20MHz and input voltage noise of 1.6nV/√Hz. The AD8000 can drive over 100mA of load current with minimal distortion. The amplifier can operate on +5V to ±6V. With a differential gain of 0.02%, differential phase of 0.01° and 0.1dB flatness out to 170MHz, it has excellent video specifications, which ensure that even the most demanding video systems maintain excellent fidelity. The AD8000 power-down mode reduces the supply current to 1.3mA.
  • 12ns 0.1% Settling time
  • Excellent video specifications
  • 0.02% Differential gain
  • Low distortion over wide bandwidth
  • Low noise
  • 100mA High output current
  • 13.5mA Supply current

Applications

Imaging, Video & Vision, Sensing & Instrumentation, RF Communications

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected