Low

ANALOG DEVICES  AD7997BRUZ-0  Analog to Digital Converter, 10 bit, 188 kSPS, Single, 2.7 V, 5.5 V, TSSOP

ANALOG DEVICES AD7997BRUZ-0
Manufacturer Part No:
AD7997BRUZ-0
Newark Part No.:
20K7698
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7997BRUZ-0 is a 8-channel 10-bit Analogue to Digital Converter (ADC) with I²C compatible interface that operates from a single 2.7 to 5.5V power supply and features a 2μs conversion time. The parts contain a 8-channel multiplexer and track-and-hold amplifier that can handle input frequencies up to 11MHz. It provides a 2-wire serial interface that is compatible I²C interface. Each part comes in two versions and each version allows for at least two different I²C addresses. Both versions support standard and fast I²C interface modes. ADC normally remains in a shutdown state while not converting and power up only for conversions. The conversion process can be controlled by using the CONVST pin, by a command mode where conversions occur across I²C write operations or an automatic conversion interval mode selected through software control. On-chip limit registers can be programmed with high and low limits for the conversion result.
  • 10-bit ADC with 2μs typical fast conversion time
  • 8 Single-ended analogue input channels
  • Low power consumption
  • Sequencer operation
  • Automatic cycle interval mode
  • Out-of-range indicator/alert function
  • Pin-selectable addressing via AS
ESD sensitive device, take proper precaution while handling the device.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
188kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
20Pins
Input Channel Type:
Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 10-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD7997BRUZ-0REEL

IC,Data Acquisition System,8-CHANNEL,10-BIT,TSSOP,20PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.69

Buy

Associated Products