Low

ANALOG DEVICES  AD7992BRMZ-1  Analog to Digital Converter, Dual, 12 bit, 188 kSPS, Single, 2.7 V, 5.5 V, MSOP

ANALOG DEVICES AD7992BRMZ-1
Manufacturer Part No:
AD7992BRMZ-1
Newark Part No.:
59K6095
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
188kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Single Ended
Data Interface:
I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Dual 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products