Low

AD7991YRJZ-1500RL7 - 

Analog to Digital Converter, 12 bit, 140 kSPS, Single, 2.7 V, 5.5 V, SOT-23

AD7991YRJZ-1500RL7 - Analog to Digital Converter, 12 bit, 140 kSPS, Single, 2.7 V, 5.5 V, SOT-23

The actual product may differ from image shown

Manufacturer Part No:
AD7991YRJZ-1500RL7
Newark Part No.:
39Y2872
Product Range
Quad 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7991YRJZ-1500RL7 is a 4-channel low power successive approximation Analog-to-digital Converter (ADC) with an I²C®-compatible interface. The track-and-hold amplifier allows each part to handle input frequencies of up to 14MHz and a multiplexer allows taking samples from four channels. It provides a 2-wire serial interface compatible with I²C interfaces. The converter comes in 2 versions and each version has an individual I²C address. This allows two of the same devices to be connected to the same I²C bus. Both versions support standard fast and high speed I²C interface modes. The converter comes in one version. It normally remains in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I²C read operation initiates a conversion and returns the result over the I²C bus. When 4 channels are used as analog inputs, the reference for the part is taken from VDD, this allows the widest dynamic input range to the ADC.
  • Sequencer operation
  • I²C-compatible serial interface supports standard, fast and high speed modes
  • Low power consumption

Applications

Automation & Process Control, Communications & Networking, Medical

Product Information

:
12bit
:
140kSPS
:
Single
:
2.7V
:
5.5V
:
SOT-23
:
8Pins
:
Single Ended
:
I2C
:
-40°C
:
125°C
:
Each
:
Quad 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

834 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 9/17/18
$7.66 $ 7.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.66
10 + $6.89
25 + $6.48
50 + $6.09
100 + $5.78
250 + $5.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.