Low

ANALOG DEVICES  AD797BRZ  OP AMP, 110MHZ, 20V/uS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 88H0088
  • Manufacturer Part No AD797BRZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 110MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/98
  •  130/111

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.61

Buy

Price

Quantity List Price
1 - 9 $10.61
10 - 24 $9.98
25 - 49 $9.64
50 - 99 $8.96
100 - 499 $8.45
500 - 999 $8.23
1000 - 2499 $7.49
2500+ $6.86

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88H0085
AD797ARZ

AD797ARZ

ANALOG DEVICES

OP AMP, 110MHZ, 20V/uS, SOIC-8

OP AMP, 110MHZ, 20V/uS, SOIC-8; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:20V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:110MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71

1+ $9.24 10+ $8.32 25+ $7.57 50+ $7.03 More Pricing

Buy
  • 71 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
88H0090
AD797BRZ-REEL7

AD797BRZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

750+ $7.26

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

88H0089
AD797BRZ-REEL
 

AD797BRZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $8.06 5000+ $7.60 7500+ $7.15

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought