Low

ANALOG DEVICES  AD797ARZ  Operational Amplifier, Single, 1 Amplifier, 110 MHz, 20 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD797ARZ
Manufacturer Part No:
AD797ARZ
Newark Part No.:
88H0085
Product Range
AD797 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD797ARZ is an Ultralow Distortion Operational Amplifier ideal for use as a preamplifier. The low noise of 0.9nV/√Hz and low total harmonic distortion of -120dB in audio bandwidths give the AD797 the wide dynamic range necessary for preamps in micropho...
  • 0.9nV/√Hz Typical (1.2nV/√Hz maximum) input voltage noise at 1kHz
  • 50nVp-p Input voltage noise, 0.1 to 10Hz
  • Excellent AC characteristics
  • 800ns Settling time to 16 bits (10V step)
  • 8MHz Bandwidth (G = 10)
  • 280kHz Full power bandwidth at 20V p-p
  • Excellent DC precision
  • 80μV Maximum input offset voltage
  • 50mA High output drive current
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
110MHz
Slew Rate:
20V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD797 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 20 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $6.72 1500+ $5.42

Buy

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 20 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

95 in stock

Price for: Each

1+ $12.11 10+ $11.01 25+ $10.19 50+ $9.63 More pricing

Buy
AD797ARZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $5.42

Buy

Associated Products

Similar Products