Low

ANALOG DEVICES  AD797ANZ  IC, OP-AMP, 110MHZ, 20V/µs, 0.025mV, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K6088
  • Manufacturer Part No AD797ANZ

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 110MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/98
  •  130/111

Availability

Availability:  43


  • 43 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.24

Buy

Price

Quantity List Price
1 - 9 $9.24
10 - 24 $8.32
25 - 49 $7.57
50 - 99 $7.03
100 - 499 $6.86
500 - 999 $6.32
1000 - 2499 $5.73
2500+ $5.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought