Low

ANALOG DEVICES  AD795JRZ  Operational Amplifier, Single, 1 Amplifier, 1.6 MHz, 1 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD795JRZ
Manufacturer Part No:
AD795JRZ
Newark Part No.:
59K6085
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD795JRZ is a low noise precision single FET input Operational Amplifier offers both the low voltage noise and low offset drift of a bipolar input op-amp and the very low bias current of a FET-input device. The 10¹⁴Ω common-mode impedance insures that ...
  • Low power replacement for Burr-Brown OPA111, OPA121 op-amp
  • Low noise
  • High DC accuracy
  • 500μV Maximum offset voltage
  • 10μV/°C Maximum drift
  • 2pA Maximum input bias current
  • 1.5mA Maximum supply current

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.6MHz
Slew Rate:
1V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD795JRZ-REEL7

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $4.43 2000+ $4.22

Buy
AD795JRZ-REEL

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $4.22

Buy

Associated Products

Similar Products