Low

AD7944BCPZ - 

Analog to Digital Converter, 14 bit, 2.5 MSPS, Single, 2.375 V, 2.625 V, LFCSP

AD7944BCPZ - Analog to Digital Converter, 14 bit, 2.5 MSPS, Single, 2.375 V, 2.625 V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD7944BCPZ
Newark Part No.:
39Y2870
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7944BCPZ is a 14-bit, 2.5 MSPS successive approximation Analog-to-digital Converter (ADC) contains a low power, high speed and an internal conversion clock, an internal reference, error correction circuits and a versatile serial interface port. On the rising edge of CNV the converter samples an analog input IN+, between 0V and VREF with respect to a ground sense IN-. The converter features a very high sampling rate turbo mode and a reduced power normal mode for low power applications where the power is scaled with the throughput. In normal mode, the SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provide an optional busy indicator. The serial interface is compatible with 1.8/2.5/2.7V supplies using the separate VIO supply.
  • Pseudo differential analog input voltage range
  • No pipeline delay
  • Serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible
  • Ability to daisy-chain multiple ADCs with busy indicator

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Medical

Product Information

:
14bit
:
2.5MSPS
:
Single
:
2.375V
:
2.625V
:
LFCSP
:
20Pins
:
Pseudo Differential
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.