Low

ANALOG DEVICES  AD7910AKSZ-500RL7  Analog to Digital Converter, 10 bit, 250 kSPS, Single, 2.35 V, 5.25 V, SC-70

ANALOG DEVICES AD7910AKSZ-500RL7
Technical Data Sheet (486.14KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7910AKSZ-500RL7 is a 10-bit high speed, low power successive approximation Analog-to-digital Converter (ADC) contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
  • Low power
  • Wide input bandwidth
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.35V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SC-70
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 10-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Medical;
  • Consumer Electronics;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products