Low

ANALOG DEVICES  AD790JRZ  Analog Comparator, Single, Precision, 1, 45 ns, 4V to 7V, 4.5V to 7V, 4.5V to 33V, SOIC, 8 Pins

ANALOG DEVICES AD790JRZ
Manufacturer Part No:
AD790JRZ
Newark Part No.:
88H0079
Product Range
AD790 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD790JRZ is a Fast Precision Voltage Comparator with a number of features that make it exceptionally versatile and easy to use. The AD790 may operate from either a single 5V supply or a dual ±15V supply. In the single-supply mode, the inputs may be referred to ground, a feature not found in other comparators. In the dual-supply mode it has the unique ability of handling a maximum differential voltage of 15V across its input terminals, easing their interfacing to large amplitude and dynamic signals. This comparator is fabricated using Complementary Bipolar (CB) process which gives the AD790's combination of fast response time and outstanding input voltage resolution (1mV max). To preserve its speed and accuracy, it incorporates a "low glitch" output stage that does not exhibit the large current spikes normally found in TTL or CMOS output stages. Its controlled switching reduces power supply disturbances that can feed back to the input and cause undesired oscillations.
  • Single 5V or dual 15V supply operation
  • CMOS or TTL compatible output
  • 250V Maximum input offset voltage
  • 500V Maximum input hysteresis voltage
  • 15V Maximum differential input voltage
  • Onboard latch
  • 60mW Power dissipation

Product Information

Comparator Type:
Precision
No. of Comparators:
1
Response Time:
45ns
Supply Voltage Range:
4V to 7V, 4.5V to 7V, 4.5V to 33V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD790 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD790JRZ-REEL7

IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each

750+ $6.08 1500+ $4.90

Buy

Associated Products